
O12864A-GLB-TW3 | |
|---|---|
DigiKey Part Number | 2632-O12864A-GLB-TW3-ND |
Manufacturer | |
Manufacturer Product Number | O12864A-GLB-TW3 |
Description | 128X64 LIGHT BLUE GRAPHIC OLED |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive Blue OLED - Passive Matrix I2C, SPI 0.96" (24.38mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 0.96" (24.38mm) | |
Viewing Area | 23.74mm W x 12.86mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | I2C, SPI | |
Controller Type | SSD1306 | |
Graphics Color | Blue | |
Background Color | Black | |
Dot Size | 0.15mm W x 0.15mm H | |
Dot Pitch | 0.17mm W x 0.17mm H |
| Box: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,63000 Kč | 383,63 Kč |
| 10 | 368,72500 Kč | 3 687,25 Kč |
| 25 | 348,56680 Kč | 8 714,17 Kč |
| 50 | 328,82860 Kč | 16 441,43 Kč |
| 100 | 307,83070 Kč | 30 783,07 Kč |
| Unit Price without VAT: | 383,63000 Kč |
|---|---|
| Unit Price with VAT: | 464,19230 Kč |







