Non-Touch Graphic LCD Display Module Passive Blue-Yellow OLED - Passive Matrix I2C, SPI 0.96" (24.38mm) 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O12864A-GBY-TW3

DigiKey Part Number
2632-O12864A-GBY-TW3-ND
Manufacturer
Manufacturer Product Number
O12864A-GBY-TW3
Description
128X64 LIGHT BLUE/YELLOW GRAPHIC
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Passive Blue-Yellow OLED - Passive Matrix I2C, SPI 0.96" (24.38mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
Passive
Touchscreen
Non-Touch
Diagonal Screen Size
0.96" (24.38mm)
Viewing Area
23.74mm W x 13.20mm H
Backlight
Without Backlight
Dot Pixels
128 x 64
Interface
I2C, SPI
Controller Type
SSD1306
Graphics Color
Blue-Yellow
Background Color
Black
Dot Size
0.15mm W x 0.15mm H
Dot Pitch
0.17mm W x 0.17mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1356,97000 Kč356,97 Kč
10342,89700 Kč3 428,97 Kč
25324,41920 Kč8 110,48 Kč
50305,94080 Kč15 297,04 Kč
100286,20270 Kč28 620,27 Kč
Unit Price without VAT:356,97000 Kč
Unit Price with VAT:431,93370 Kč