
O128O064DBPP3N0000 | |
|---|---|
DigiKey Part Number | 541-O128O064DBPP3N0000-ND |
Manufacturer | |
Manufacturer Product Number | O128O064DBPP3N0000 |
Description | GRAPHIC DISPLAY OLED BLUE - |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Blue OLED - Passive Matrix I2C, Serial 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 23.94mm W x 12.06mm H | |
Backlight | - | |
Dot Pixels | 128 x 64 | |
Interface | I2C, Serial | |
Graphics Color | Blue | |
Background Color | - | |
Dot Size | 0.15mm W x 0.15mm H | |
Dot Pitch | 0.17mm W x 0.17mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,08000 Kč | 233,08 Kč |
| 10 | 179,65900 Kč | 1 796,59 Kč |
| 100 | 148,48530 Kč | 14 848,53 Kč |
| 500 | 134,92474 Kč | 67 462,37 Kč |
| 1 000 | 130,52504 Kč | 130 525,04 Kč |
| Unit Price without VAT: | 233,08000 Kč |
|---|---|
| Unit Price with VAT: | 282,02680 Kč |








