
AOM12864A0-1.54WW | |
|---|---|
DigiKey Part Number | 5491-AOM12864A0-1.54WW-ND |
Manufacturer | |
Manufacturer Product Number | AOM12864A0-1.54WW |
Description | GRAPHIC DISPLAY OLED BLACK 1.54" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Black OLED I2C, Parallel, SPI 1.54" (39.12mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.54" (39.12mm) | |
Viewing Area | 37.05mm W x 19.51mm H | |
Backlight | - | |
Dot Pixels | 128 x 64 | |
Interface | I2C, Parallel, SPI | |
Controller Type | SSD1309 | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,89000 Kč | 405,89 Kč |
| 10 | 320,63900 Kč | 3 206,39 Kč |
| 100 | 271,21230 Kč | 27 121,23 Kč |
| 500 | 249,76828 Kč | 124 884,14 Kč |
| Unit Price without VAT: | 405,89000 Kč |
|---|---|
| Unit Price with VAT: | 491,12690 Kč |











