


DLC-D2.23AGW#1 | |
|---|---|
DigiKey Part Number | 3190-DLC-D2.23AGW#1-ND |
Manufacturer | |
Manufacturer Product Number | DLC-D2.23AGW#1 |
Description | 2.23 INCH WHITE OLED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive OLED, Monochrome I2C, SPI 2.23" (56.64mm) 128 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | OLED, Monochrome | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.23" (56.64mm) | |
Viewing Area | 55.02mm W x 13.10mm H | |
Backlight | - | |
Dot Pixels | 128 x 32 | |
Interface | I2C, SPI | |
Controller Type | SSD1305 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,35000 Kč | 533,35 Kč |
| 10 | 427,54000 Kč | 4 275,40 Kč |
| 100 | 366,24710 Kč | 36 624,71 Kč |
| 500 | 339,70144 Kč | 169 850,72 Kč |
| Unit Price without VAT: | 533,35000 Kč |
|---|---|
| Unit Price with VAT: | 645,35350 Kč |




