
O12864B-GW-TW3 | |
|---|---|
DigiKey Part Number | 2632-O12864B-GW-TW3-ND |
Manufacturer | |
Manufacturer Product Number | O12864B-GW-TW3 |
Description | 128X64 WHITE GRAPHIC OLED |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C, Parallel, Serial 2.4" (60.96mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 57.01mm W x 29.49mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | I2C, Parallel, Serial | |
Controller Type | SSD1309ZC | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | 0.40mm W x 0.40mm H | |
Dot Pitch | 0.43mm W x 0.43mm H |
| Box: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 244,97000 Kč | 1 244,97 Kč |
| 10 | 1 191,84600 Kč | 11 918,46 Kč |
| 25 | 1 122,55320 Kč | 28 063,83 Kč |
| 50 | 1 053,25960 Kč | 52 662,98 Kč |
| 100 | 979,76670 Kč | 97 976,67 Kč |
| Unit Price without VAT: | 1 244,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 506,41370 Kč |


