
NHD-FFC30 | |
|---|---|
DigiKey Part Number | NHD-FFC30-ND |
Manufacturer | |
Manufacturer Product Number | NHD-FFC30 |
Description | PCB ADAPTER 30P FFC-THRU-HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter LCD Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | LCD Display | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| 5 | 236,85800 Kč | 1 184,29 Kč |
| 10 | 221,73900 Kč | 2 217,39 Kč |
| 50 | 209,14000 Kč | 10 457,00 Kč |
| 100 | 199,06100 Kč | 19 906,10 Kč |
| 250 | 188,98284 Kč | 47 245,71 Kč |
| 500 | 181,42356 Kč | 90 711,78 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |










