Similar

NMH0512SC | |
|---|---|
DigiKey Part Number | 811-1509-5-ND |
Manufacturer | |
Manufacturer Product Number | NMH0512SC |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMH0512SC Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IML0205D12 | XP Power | 16 | 1470-3669-ND | 178,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,61000 Kč | 290,61 Kč |
| 5 | 279,77800 Kč | 1 398,89 Kč |
| 10 | 275,26300 Kč | 2 752,63 Kč |
| 25 | 269,37080 Kč | 6 734,27 Kč |
| 50 | 264,99480 Kč | 13 249,74 Kč |
| 100 | 260,68390 Kč | 26 068,39 Kč |
| 250 | 255,08624 Kč | 63 771,56 Kč |
| 500 | 250,92610 Kč | 125 463,05 Kč |
| Unit Price without VAT: | 290,61000 Kč |
|---|---|
| Unit Price with VAT: | 351,63810 Kč |













