
3-213598-2 | |
|---|---|
DigiKey Part Number | 3-213598-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-213598-2 |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-213598-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Features | - | |
Panel Cutout Dimensions | Square - 25.63mm x 25.63mm | |
Panel Thickness | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 70,59500 Kč | 705,95 Kč |
| 25 | 66,16880 Kč | 1 654,22 Kč |
| 90 | 60,44389 Kč | 5 439,95 Kč |
| 180 | 57,55667 Kč | 10 360,20 Kč |
| 270 | 55,93322 Kč | 15 101,97 Kč |
| 540 | 53,26454 Kč | 28 762,85 Kč |
| 1 080 | 50,72358 Kč | 54 781,47 Kč |
| 2 520 | 47,78303 Kč | 120 413,24 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |









