
IML0205D12 | |
|---|---|
DigiKey Part Number | 1470-3669-ND |
Manufacturer | |
Manufacturer Product Number | IML0205D12 |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IML0205D12 Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.39" W x 0.47" H (19.5mm x 9.8mm x 12.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,90000 Kč | 178,90 Kč |
| 5 | 173,44400 Kč | 867,22 Kč |
| 10 | 168,19400 Kč | 1 681,94 Kč |
| 25 | 161,05480 Kč | 4 026,37 Kč |
| 100 | 150,34570 Kč | 15 034,57 Kč |
| Unit Price without VAT: | 178,90000 Kč |
|---|---|
| Unit Price with VAT: | 216,46900 Kč |

