
11R154C | |
|---|---|
DigiKey Part Number | 811-2031-ND |
Manufacturer | |
Manufacturer Product Number | 11R154C |
Description | FIXED IND 150UH 300MA 1.65 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 300 mA 1.65Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 11R154C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.65Ohm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 25 | 8,57560 Kč | 214,39 Kč |
| 50 | 8,08840 Kč | 404,42 Kč |
| 200 | 7,18865 Kč | 1 437,73 Kč |
| 400 | 6,77815 Kč | 2 711,26 Kč |
| 600 | 6,54858 Kč | 3 929,15 Kč |
| 1 000 | 6,27084 Kč | 6 270,84 Kč |
| 2 600 | 5,78317 Kč | 15 036,24 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |









