
41-NKG120-CGO | |
|---|---|
DigiKey Part Number | 41-NKG120-CGO-ND |
Manufacturer | |
Manufacturer Product Number | 41-NKG120-CGO |
Description | LED PNL IND GRN CLEAR 7.11MM PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 15° 120V 3.5mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 120V | |
Current | 3.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 7.11mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 10000mcd | |
Wavelength - Peak | 520nm | |
Viewing Angle | 15° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,08000 Kč | 313,08 Kč |
| 25 | 224,50240 Kč | 5 612,56 Kč |
| 100 | 202,76720 Kč | 20 276,72 Kč |
| 500 | 185,13012 Kč | 92 565,06 Kč |
| 1 000 | 179,41111 Kč | 179 411,11 Kč |
| Unit Price without VAT: | 313,08000 Kč |
|---|---|
| Unit Price with VAT: | 378,82680 Kč |


