
REF5050EIDR | |
|---|---|
DigiKey Part Number | 296-REF5050EIDRTR-ND - Tape & Reel (TR) 296-REF5050EIDRCT-ND - Cut Tape (CT) 296-REF5050EIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5050EIDR |
Description | 5-V, 3-VPP/V NOISE, 3-PPM/C DRIF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.025% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5050EIDR Models |
Category | Tolerance ±0.025% |
Manufacturer Texas Instruments | Temperature Coefficient 2.5ppm/°C |
Series | Noise - 10Hz to 10kHz 4µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.2mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 134,07200 Kč | 1 340,72 Kč |
| 25 | 124,30800 Kč | 3 107,70 Kč |
| 100 | 113,56980 Kč | 11 356,98 Kč |
| 250 | 110,83752 Kč | 27 709,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 95,54657 Kč | 286 639,71 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |











