
NSM80101MT1G | |
|---|---|
DigiKey Part Number | NSM80101MT1GOSTR-ND - Tape & Reel (TR) NSM80101MT1GOSCT-ND - Cut Tape (CT) NSM80101MT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSM80101MT1G |
Description | TRANS NPN 80V 0.5A SC-74 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN + Diode (Isolated) 80 V 500 mA 150MHz 400 mW Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NSM80101MT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 10mA, 1V |
Mfr | Power - Max 400 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SC-74 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 100 | 4,82950 Kč | 482,95 Kč |
| 500 | 3,63728 Kč | 1 818,64 Kč |
| 1 000 | 3,25196 Kč | 3 251,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60564 Kč | 7 816,92 Kč |
| 6 000 | 2,37263 Kč | 14 235,78 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











