
WP154A4AVSSUREQBFZGW | |
|---|---|
DigiKey Part Number | 754-WP154A4AVSSUREQBFZGW-ND |
Manufacturer | |
Manufacturer Product Number | WP154A4AVSSUREQBFZGW |
Description | LED CBI 5MM RED/GRN/BLU RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused, White 1.9V Red, 3.3V Green, 3.3V Blue 30mA Red, 5mA Green, 30mA Blue Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 100mcd Red, 1300mcd Green, 500mcd Blue |
Manufacturer Kingbright | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, White |
Part Status Active | Lens Style Round with Domed Top |
Color Red, Green, Blue (RGB) | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 645nm Red, 515nm Green, 460nm Blue | Voltage Rating 1.9V Red, 3.3V Green, 3.3V Blue |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 30mA Red, 5mA Green, 30mA Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 50,45800 Kč | 504,58 Kč |
| 250 | 36,44244 Kč | 9 110,61 Kč |
| 500 | 34,58076 Kč | 17 290,38 Kč |
| 1 000 | 33,00340 Kč | 33 003,40 Kč |
| 2 000 | 31,66835 Kč | 63 336,70 Kč |
| 5 000 | 30,21390 Kč | 151 069,50 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |











