SR44R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR44R

DigiKey Part Number
490-SR44R-ND
Manufacturer
Manufacturer Product Number
SR44R
Description
BATT SLVR OX 1.55V COIN 11.6MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.46" Dia x 0.21" H (11.6mm x 5.4mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
300µA
Weight
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
164,91000 Kč64,91 Kč
1053,76300 Kč537,63 Kč
5047,11720 Kč2 355,86 Kč
10044,51650 Kč4 451,65 Kč
25041,29740 Kč10 324,35 Kč
50039,01832 Kč19 509,16 Kč
2 00034,83039 Kč69 660,78 Kč
4 00032,90812 Kč131 632,48 Kč
6 00031,87611 Kč191 256,66 Kč
Manufacturers Standard Package
Unit Price without VAT:64,91000 Kč
Unit Price with VAT:78,54110 Kč