
CR2032W-MPA | |
|---|---|
DigiKey Part Number | 490-CR2032W-MPA-ND |
Manufacturer | |
Manufacturer Product Number | CR2032W-MPA |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.1mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.78" Dia x 0.15" H (20.0mm x 3.9mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Features | - | |
Discharge Rate | 1mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 17,36625 Kč | 20 839,50 Kč |
| Unit Price without VAT: | 17,36625 Kč |
|---|---|
| Unit Price with VAT: | 21,01316 Kč |






