
CR2032 | |
|---|---|
DigiKey Part Number | 3027-CR2032-R-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) | |
Termination Style | Requires Holder | |
Features | Childsafe Packaging |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 50 | 14,69860 Kč | 734,93 Kč |
| 100 | 13,64870 Kč | 1 364,87 Kč |
| 500 | 13,01876 Kč | 6 509,38 Kč |
| 1 000 | 12,59880 Kč | 12 598,80 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |





