
CR2032 SM | |
|---|---|
DigiKey Part Number | 3027-CR2032SM-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 SM |
Description | BATT LITH 3V COIN 20MM SM |
Customer Reference | |
Detailed Description | Coin, 20.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.80" Dia x 0.14" H (20.2mm x 3.5mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 50 | 12,57360 Kč | 628,68 Kč |
| 100 | 11,89330 Kč | 1 189,33 Kč |
| 300 | 10,89237 Kč | 3 267,71 Kč |
| 1 000 | 10,28902 Kč | 10 289,02 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |



