
CR2016 | |
|---|---|
DigiKey Part Number | 3027-CR2016-B-ND |
Manufacturer | |
Manufacturer Product Number | CR2016 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Box | Size / Dimension 0.79" Dia x 0.06" H (20.0mm x 1.6mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 50 | 7,50800 Kč | 375,40 Kč |
| 100 | 7,09090 Kč | 709,09 Kč |
| 250 | 6,88232 Kč | 1 720,58 Kč |
| 500 | 6,25666 Kč | 3 128,33 Kč |
| 1 000 | 5,83954 Kč | 5 839,54 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |


