Image for BR-2032/VCN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR-2032/VCN

DigiKey Part Number
11-BR-2032/VCN-ND
Manufacturer
Manufacturer Product Number
BR-2032/VCN
Description
BR-2032/VCN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 20.0mm Lithium 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
PC Pin (Vertical Mount)
Features
-
Discharge Rate
30µA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
48026,79083 Kč12 859,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,79083 Kč
Unit Price with VAT:32,41690 Kč