
LR44R | |
|---|---|
DigiKey Part Number | 490-LR44R-ND |
Manufacturer | |
Manufacturer Product Number | LR44R |
Description | BATT ALKALINE 1.5V COIN 11.6MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coin, 11.6mm Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.46" Dia x 0.21" H (11.6mm x 5.4mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 300µA | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 11,89300 Kč | 118,93 Kč |
| 50 | 10,41560 Kč | 520,78 Kč |
| 100 | 9,84300 Kč | 984,30 Kč |
| 250 | 9,13064 Kč | 2 282,66 Kč |
| 500 | 8,62630 Kč | 4 313,15 Kč |
| 2 000 | 7,70041 Kč | 15 400,82 Kč |
| 4 000 | 7,27541 Kč | 29 101,64 Kč |
| 6 000 | 7,03779 Kč | 42 226,74 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |














