Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM3195C1H102JA01J | |
|---|---|
DigiKey Part Number | 490-11604-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H102JA01J |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H102JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM3195C2A102JA01D | Murata Electronics | 15 287 | 490-3348-1-ND | 7,98000 Kč | Upgrade |
| 12065A102JA12A | KYOCERA AVX | 0 | 12065A102JA12A-ND | 24,93513 Kč | Direct |
| C1206C102J5GACTU | KEMET | 12 632 | 399-C1206C102J5GACTUCT-ND | 5,25000 Kč | Direct |
| CC1206JRNPO9BN102 | YAGEO | 30 958 | 311-1163-1-ND | 4,41000 Kč | Direct |
| KGM31BCG1H102JM | KYOCERA AVX | 8 060 | 478-KGM31BCG1H102JMCT-ND | 7,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,61899 Kč | 16 189,90 Kč |
| Unit Price without VAT: | 1,61899 Kč |
|---|---|
| Unit Price with VAT: | 1,95898 Kč |





