
C1206C102F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102F5GACTUTR-ND - Tape & Reel (TR) 399-C1206C102F5GACTUCT-ND - Cut Tape (CT) 399-C1206C102F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102F5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 26,14300 Kč | 261,43 Kč |
| 50 | 21,01060 Kč | 1 050,53 Kč |
| 100 | 19,42730 Kč | 1 942,73 Kč |
| 500 | 16,75052 Kč | 8 375,26 Kč |
| 1 000 | 15,92236 Kč | 15 922,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,67907 Kč | 58 716,28 Kč |
| 8 000 | 14,21659 Kč | 113 732,72 Kč |
| 12 000 | 13,98490 Kč | 167 818,80 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

