C1206C102G1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 7 391
Unit Price: 43,47000 Kč
Datasheet

Upgrade


KEMET
In Stock: 7 972
Unit Price: 50,40000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 10,02187 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 7 592
Unit Price: 15,54000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 976
Unit Price: 14,28000 Kč
Datasheet
1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102G1GACTU

DigiKey Part Number
399-C1206C102G1GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C102G1GACTU
Description
CAP CER 1000PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102G1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102F1GACTUKEMET7 391399-C1206C102F1GACTUCT-ND43,47000 KčUpgrade
C1206C102F2GACTUKEMET7 972399-C1206C102F2GACTUCT-ND50,40000 KčUpgrade
C1206C102G2GACTUKEMET0399-C1206C102G2GACTUTR-ND10,02187 KčUpgrade
KGM31BCG2A102GTKYOCERA AVX7 592478-KGM31BCG2A102GTCT-ND15,54000 KčDirect
KGM31BCG2A102FTKYOCERA AVX4 976478-KGM31BCG2A102FTCT-ND14,28000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,35353 Kč33 414,12 Kč
Manufacturers Standard Package
Unit Price without VAT:8,35353 Kč
Unit Price with VAT:10,10777 Kč