
C1206C102F1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102F1GACTUTR-ND - Tape & Reel (TR) 399-C1206C102F1GACTUCT-ND - Cut Tape (CT) 399-C1206C102F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102F1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 29,27100 Kč | 292,71 Kč |
| 50 | 23,66900 Kč | 1 183,45 Kč |
| 100 | 21,93660 Kč | 2 193,66 Kč |
| 500 | 19,00864 Kč | 9 504,32 Kč |
| 1 000 | 18,10196 Kč | 18 101,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,74092 Kč | 66 963,68 Kč |
| 8 000 | 16,23479 Kč | 129 878,32 Kč |
| 12 000 | 15,98109 Kč | 191 773,08 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |

