12065A102JA12A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 8 060
Unit Price: 7,35000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 24,93513 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 616
Unit Price: 17,64000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14 957
Unit Price: 15,33000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 976
Unit Price: 14,28000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7 592
Unit Price: 15,54000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28 077
Unit Price: 5,46000 Kč
Datasheet

Direct


KEMET
In Stock: 12 632
Unit Price: 5,25000 Kč
Datasheet

Direct


YAGEO
In Stock: 30 958
Unit Price: 4,41000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 17 314
Unit Price: 6,93000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 1,61899 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 3 900
Unit Price: 5,67000 Kč
Datasheet

Upgrade


KEMET
In Stock: 7 391
Unit Price: 43,47000 Kč
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065A102JA12A

DigiKey Part Number
12065A102JA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065A102JA12A
Description
CAP CER 1000PF 50V NP0 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065A102JA12A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG1H102JMKYOCERA AVX8 060478-KGM31BCG1H102JMCT-ND7,35000 KčDirect
KGM31BCG1H102JTKYOCERA AVX0478-KGM31BCG1H102JTCT-ND5,04000 KčDirect
12065A102FA12AKYOCERA AVX012065A102FA12A-ND24,93513 KčUpgrade
KGM31BCG1H102FTKYOCERA AVX5 616478-KGM31BCG1H102FTCT-ND17,64000 KčUpgrade
KGM31BCG1H102GMKYOCERA AVX14 957478-KGM31BCG1H102GMCT-ND15,33000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 00024,93513 Kč498 702,60 Kč
Unit Price without VAT:24,93513 Kč
Unit Price with VAT:30,17151 Kč