
KGM31BCG1H102GM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H102GMTR-ND - Tape & Reel (TR) 478-KGM31BCG1H102GMCT-ND - Cut Tape (CT) 478-KGM31BCG1H102GMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H102GM |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H102GM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG1H102FT | KYOCERA AVX | 5 616 | 478-KGM31BCG1H102FTCT-ND | 17,64000 Kč | Upgrade |
| KGM31BCG2A102FT | KYOCERA AVX | 4 976 | 478-KGM31BCG2A102FTCT-ND | 14,28000 Kč | Upgrade |
| KGM31BCG2A102GT | KYOCERA AVX | 7 592 | 478-KGM31BCG2A102GTCT-ND | 15,54000 Kč | Upgrade |
| KGM31BCG1H102GT | KYOCERA AVX | 3 986 | 478-KGM31BCG1H102GTCT-ND | 15,33000 Kč | Parametric Equivalent |
| C1206C102G5GACTU | KEMET | 4 186 | 399-C1206C102G5GACTUCT-ND | 23,31000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 50 | 7,31160 Kč | 365,58 Kč |
| 100 | 6,61440 Kč | 661,44 Kč |
| 500 | 5,43764 Kč | 2 718,82 Kč |
| 1 000 | 5,07396 Kč | 5 073,96 Kč |
| 2 500 | 4,69020 Kč | 11 725,50 Kč |
| 5 000 | 4,45888 Kč | 22 294,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,17306 Kč | 62 595,90 Kč |
| 30 000 | 4,03311 Kč | 120 993,30 Kč |
| 45 000 | 3,96295 Kč | 178 332,75 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

