
C1206C102G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102G5GACTUTR-ND - Tape & Reel (TR) 399-C1206C102G5GACTUCT-ND - Cut Tape (CT) 399-C1206C102G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102G5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 15,05600 Kč | 150,56 Kč |
| 50 | 11,75880 Kč | 587,94 Kč |
| 100 | 10,74470 Kč | 1 074,47 Kč |
| 500 | 9,03208 Kč | 4 516,04 Kč |
| 1 000 | 8,50230 Kč | 8 502,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,70726 Kč | 30 829,04 Kč |
| 8 000 | 7,41164 Kč | 59 293,12 Kč |
| 12 000 | 7,26354 Kč | 87 162,48 Kč |
| 20 000 | 7,09933 Kč | 141 986,60 Kč |
| 28 000 | 7,00331 Kč | 196 092,68 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

