
GRM3195C1H102JA01D | |
|---|---|
DigiKey Part Number | 490-1749-2-ND - Tape & Reel (TR) 490-1749-1-ND - Cut Tape (CT) 490-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H102JA01D |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H102JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM3195C2A102JA01D | Murata Electronics | 15 287 | 490-3348-1-ND | 7,98000 Kč | Upgrade |
| 12065A102JA12A | KYOCERA AVX | 0 | 12065A102JA12A-ND | 24,93513 Kč | Direct |
| C1206C102J5GACTU | KEMET | 12 632 | 399-C1206C102J5GACTUCT-ND | 5,25000 Kč | Direct |
| CC1206JRNPO9BN102 | YAGEO | 30 958 | 311-1163-1-ND | 4,41000 Kč | Direct |
| KGM31BCG1H102JM | KYOCERA AVX | 8 060 | 478-KGM31BCG1H102JMCT-ND | 7,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 50 | 3,02800 Kč | 151,40 Kč |
| 100 | 2,68560 Kč | 268,56 Kč |
| 500 | 2,10946 Kč | 1 054,73 Kč |
| 1 000 | 1,93161 Kč | 1 931,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,61763 Kč | 6 470,52 Kč |
| 8 000 | 1,52152 Kč | 12 172,16 Kč |
| 12 000 | 1,47340 Kč | 17 680,80 Kč |
| 20 000 | 1,42006 Kč | 28 401,20 Kč |
| 28 000 | 1,38890 Kč | 38 889,20 Kč |
| 40 000 | 1,35891 Kč | 54 356,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

