
C1206C102J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C102J1GACTUCT-ND - Cut Tape (CT) 399-C1206C102J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102J1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102F1GACTU | KEMET | 7 391 | 399-C1206C102F1GACTUCT-ND | 18,88000 Kč | Upgrade |
| C1206C102F2GACTU | KEMET | 7 972 | 399-C1206C102F2GACTUCT-ND | 21,90000 Kč | Upgrade |
| C1206C102J2GACTU | KEMET | 79 974 | 399-C1206C102J2GACTUCT-ND | 5,29000 Kč | Upgrade |
| GRM3195C2A102JA01D | Murata Electronics | 15 287 | 490-3348-1-ND | 3,47000 Kč | Direct |
| KGM31BCG2A102JT | KYOCERA AVX | 28 077 | 478-KGM31BCG2A102JTCT-ND | 2,37000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 50 | 3,12040 Kč | 156,02 Kč |
| 100 | 2,77170 Kč | 277,17 Kč |
| 500 | 2,18002 Kč | 1 090,01 Kč |
| 1 000 | 1,99754 Kč | 1 997,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,72430 Kč | 6 897,20 Kč |
| 8 000 | 1,62283 Kč | 12 982,64 Kč |
| 12 000 | 1,57202 Kč | 18 864,24 Kč |
| 20 000 | 1,51570 Kč | 30 314,00 Kč |
| 28 000 | 1,48277 Kč | 41 517,56 Kč |
| 40 000 | 1,45110 Kč | 58 044,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


