Ceramic Capacitor Kit 10pF ~ 10µF 16 ~ 200V Surface Mount, MLCC 1150 Pieces (23 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor Kit 10pF ~ 10µF 16 ~ 200V Surface Mount, MLCC 1150 Pieces (23 Values - 50 Each)
CER ENG KIT 31 (BACK)
CER ENG KIT 31 (INSIDE)

CER ENG KIT 31

DigiKey Part Number
399-11623-ND
Manufacturer
Manufacturer Product Number
CER ENG KIT 31
Description
CAP KIT CERAMIC 10PF-10UF 1150PC
Customer Reference
Detailed Description
Ceramic Capacitor Kit 10pF ~ 10µF 16 ~ 200V Surface Mount, MLCC 1150 Pieces (23 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
KEMET
Voltage - Rated
16 ~ 200V
Series
Tolerance
±0.25pF, ±0.5pF, ±5%, ±10%
Packaging
Book
Applications
General Purpose
Part Status
Obsolete
Quantity
1150 Pieces (23 Values - 50 Each)
Kit Type
Ceramic
Packages Included
1206 (3216 Metric)
Capacitance Range
10pF ~ 10µF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Book
QuantityUnit PriceExt Price
11 388,77000 Kč1 388,77 Kč
101 206,07400 Kč12 060,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 388,77000 Kč
Unit Price with VAT:1 680,41170 Kč
Kit Contents
Part NumberDescriptionQuantity
C1206C225K5RACTUCAP CER 2.2UF 50V X7R 120650
C1206C105K3RACTUCAP CER 1UF 25V X7R 120650
C1206C106K4RACTUCAP CER 10UF 16V X7R 120650
C1206C224K5RACTUCAP CER 0.22UF 50V X7R 120650
C1206C101J1GACTUCAP CER 100PF 100V C0G/NP0 120650
Show More