0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C224K5RACTU

DigiKey Part Number
399-C1206C224K5RACTUTR-ND - Tape & Reel (TR)
399-C1206C224K5RACTUCT-ND - Cut Tape (CT)
399-C1206C224K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C224K5RACTU
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C224K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206F224K1RACTUKEMET7 602399-C1206F224K1RACTUCT-ND13,97000 KčUpgrade
CL31B224KBFNNNESamsung Electro-Mechanics100 7011276-1106-1-ND2,09000 KčDirect
KGM31MR71H224KLKYOCERA AVX14 980478-KGM31MR71H224KLCT-ND8,34000 KčDirect
KGM31MR71H224KUKYOCERA AVX66 096478-KGM31MR71H224KUCT-ND5,42000 KčDirect
C3216X8R1H224K115AATDK5 167445-2518-1-ND7,30000 KčUpgrade
In-Stock: 37 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,08700 Kč30,87 Kč
502,23160 Kč111,58 Kč
1001,96460 Kč196,46 Kč
5001,51870 Kč759,35 Kč
1 0001,38147 Kč1 381,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,17552 Kč4 702,08 Kč
8 0001,09911 Kč8 792,88 Kč
12 0001,06085 Kč12 730,20 Kč
20 0001,01846 Kč20 369,20 Kč
28 0000,99368 Kč27 823,04 Kč
40 0000,96983 Kč38 793,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč