0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B224KBFNNNE

DigiKey Part Number
1276-1106-2-ND - Tape & Reel (TR)
1276-1106-1-ND - Cut Tape (CT)
1276-1106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B224KBFNNNE
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B224KBFNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 701
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,12600 Kč11,26 Kč
500,78000 Kč39,00 Kč
1000,66950 Kč66,95 Kč
5000,48968 Kč244,84 Kč
1 0000,43421 Kč434,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,38864 Kč777,28 Kč
4 0000,35131 Kč1 405,24 Kč
6 0000,33265 Kč1 995,90 Kč
10 0000,31196 Kč3 119,60 Kč
14 0000,29989 Kč4 198,46 Kč
20 0000,28826 Kč5 765,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč