1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
C Series

C1206C105K3RACTU

DigiKey Part Number
399-C1206C105K3RACTUTR-ND - Tape & Reel (TR)
399-C1206C105K3RACTUCT-ND - Cut Tape (CT)
399-C1206C105K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105K3RACTU
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C105K1RACTUKEMET40 930399-C1206C105K1RACTUCT-ND11,05000 KčUpgrade
C1206C105K6RACTUKEMET1 301399-C1206C105K6RACTUCT-ND21,48000 KčUpgrade
12063C105KAT2AKYOCERA AVX738 029478-KGM31HR71E105KUCT-ND6,47000 KčDirect
C3216X7R1E105K160AATDK163 509445-1381-1-ND4,59000 KčDirect
GRM31CR71E105KA01LMurata Electronics1 861490-GRM31CR71E105KA01LCT-ND10,01000 KčDirect
In-Stock: 298 066
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
102,69000 Kč26,90 Kč
501,92700 Kč96,35 Kč
1001,69140 Kč169,14 Kč
5001,29804 Kč649,02 Kč
1 0001,17646 Kč1 176,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,99848 Kč2 496,20 Kč
5 0000,92511 Kč4 625,55 Kč
7 5000,88839 Kč6 662,93 Kč
12 5000,84770 Kč10 596,25 Kč
17 5000,82392 Kč14 418,60 Kč
25 0000,80106 Kč20 026,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč