1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1E105K160AA

DigiKey Part Number
445-1381-2-ND - Tape & Reel (TR)
445-1381-1-ND - Cut Tape (CT)
445-1381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1E105K160AA
Description
CAP CER 1UF 25V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1E105K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1E105K085AATDK27 986445-1592-1-ND4,59000 KčDirect
C3216X7R1H105K160ABTDK24 385445-1423-1-ND5,21000 KčUpgrade
C3216X7R2A105K160AATDK84 715445-4467-1-ND8,97000 KčUpgrade
12063C105KAT2AKYOCERA AVX738 029478-KGM31HR71E105KUCT-ND6,47000 KčDirect
C1206C105K3RAC7210KEMET12 547399-C1206C105K3RAC7210CT-ND4,59000 KčDirect
In-Stock: 163 509
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
102,69000 Kč26,90 Kč
501,92700 Kč96,35 Kč
1001,69140 Kč169,14 Kč
5001,29804 Kč649,02 Kč
1 0001,17646 Kč1 176,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,04591 Kč2 091,82 Kč
4 0000,96613 Kč3 864,52 Kč
6 0000,92626 Kč5 557,56 Kč
10 0000,88206 Kč8 820,60 Kč
14 0000,85624 Kč11 987,36 Kč
20 0000,83139 Kč16 627,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč