
GRM31CR71E105KA01L | |
|---|---|
DigiKey Part Number | 490-GRM31CR71E105KA01LTR-ND - Tape & Reel (TR) 490-GRM31CR71E105KA01LCT-ND - Cut Tape (CT) 490-GRM31CR71E105KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71E105KA01L |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71E105KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12063C105KAT2A | KYOCERA AVX | 738 029 | 478-KGM31HR71E105KUCT-ND | 6,47000 Kč | Direct |
| C1206C105K3RAC7210 | KEMET | 12 547 | 399-C1206C105K3RAC7210CT-ND | 4,59000 Kč | Direct |
| C1206C105K3RACTU | KEMET | 298 066 | 399-C1206C105K3RACTUCT-ND | 4,59000 Kč | Direct |
| CC1206KKX7R8BB105 | YAGEO | 82 949 | 311-1356-1-ND | 4,80000 Kč | Direct |
| VJ1206Y105KXXTW1BC | Vishay Vitramon | 60 850 | 720-1858-1-ND | 4,80000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,06900 Kč | 60,69 Kč |
| 50 | 4,52980 Kč | 226,49 Kč |
| 100 | 4,05640 Kč | 405,64 Kč |
| 500 | 3,25470 Kč | 1 627,35 Kč |
| 1 000 | 3,00715 Kč | 3 007,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,69756 Kč | 5 395,12 Kč |
| 4 000 | 2,53603 Kč | 10 144,12 Kč |
| 6 000 | 2,45511 Kč | 14 730,66 Kč |
| 10 000 | 2,36549 Kč | 23 654,90 Kč |
| 14 000 | 2,31308 Kč | 32 383,12 Kč |
| 20 000 | 2,26267 Kč | 45 253,40 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |

