


C1206C105K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105K3RACTUTR-ND - Tape & Reel (TR) 399-C1206C105K3RACTUCT-ND - Cut Tape (CT) 399-C1206C105K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K3RACTU |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C105K1RACTU | KEMET | 40 930 | 399-C1206C105K1RACTUCT-ND | 11,05000 Kč | Upgrade |
| C1206C105K6RACTU | KEMET | 1 301 | 399-C1206C105K6RACTUCT-ND | 21,48000 Kč | Upgrade |
| 12063C105KAT2A | KYOCERA AVX | 738 029 | 478-KGM31HR71E105KUCT-ND | 6,47000 Kč | Direct |
| C3216X7R1E105K160AA | TDK | 163 509 | 445-1381-1-ND | 4,59000 Kč | Direct |
| GRM31CR71E105KA01L | Murata Electronics | 1 861 | 490-GRM31CR71E105KA01LCT-ND | 10,01000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,69000 Kč | 26,90 Kč |
| 50 | 1,92700 Kč | 96,35 Kč |
| 100 | 1,69140 Kč | 169,14 Kč |
| 500 | 1,29804 Kč | 649,02 Kč |
| 1 000 | 1,17646 Kč | 1 176,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,99848 Kč | 2 496,20 Kč |
| 5 000 | 0,92511 Kč | 4 625,55 Kč |
| 7 500 | 0,88839 Kč | 6 662,93 Kč |
| 12 500 | 0,84770 Kč | 10 596,25 Kč |
| 17 500 | 0,82392 Kč | 14 418,60 Kč |
| 25 000 | 0,80106 Kč | 20 026,50 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |


