
C1206C101J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C101J1GACTUCT-ND - Cut Tape (CT) 399-C1206C101J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101J1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A101JM | KYOCERA AVX | 26 387 | 478-KGM31BCG2A101JMCT-ND | 5,42000 Kč | Direct |
| C3216C0G2J101J060AA | TDK | 158 458 | 445-2336-1-ND | 4,38000 Kč | Upgrade |
| CC1206JKNPOCBN101 | YAGEO | 17 517 | 311-1493-1-ND | 4,80000 Kč | Upgrade |
| CC1206JKNPOZBN101 | YAGEO | 36 280 | 311-1498-1-ND | 5,42000 Kč | Upgrade |
| CC1206JRNPOABN101 | YAGEO | 65 | 311-1491-1-ND | 4,59000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 1,96000 Kč | 19,60 Kč |
| 50 | 1,37640 Kč | 68,82 Kč |
| 100 | 1,20130 Kč | 120,13 Kč |
| 500 | 0,90430 Kč | 452,15 Kč |
| 1 000 | 0,81336 Kč | 813,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,67697 Kč | 2 707,88 Kč |
| 8 000 | 0,62640 Kč | 5 011,20 Kč |
| 12 000 | 0,60111 Kč | 7 213,32 Kč |
| 20 000 | 0,57307 Kč | 11 461,40 Kč |
| 28 000 | 0,55669 Kč | 15 587,32 Kč |
| 40 000 | 0,54093 Kč | 21 637,20 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |


