
CC1206JKNPOCBN101 | |
|---|---|
DigiKey Part Number | 311-1493-2-ND - Tape & Reel (TR) 311-1493-1-ND - Cut Tape (CT) 311-1493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN101 |
Description | CAP CER 100PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,83600 Kč | 28,36 Kč |
| 50 | 2,03140 Kč | 101,57 Kč |
| 100 | 1,78520 Kč | 178,52 Kč |
| 500 | 1,37312 Kč | 686,56 Kč |
| 1 000 | 1,24632 Kč | 1 246,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08970 Kč | 3 269,10 Kč |
| 6 000 | 1,01316 Kč | 6 078,96 Kč |
| 9 000 | 0,97486 Kč | 8 773,74 Kč |
| 15 000 | 0,93241 Kč | 13 986,15 Kč |
| 21 000 | 0,90760 Kč | 19 059,60 Kč |
| 30 000 | 0,88375 Kč | 26 512,50 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

