
CC1206JKNPOZBN101 | |
|---|---|
DigiKey Part Number | 311-1498-2-ND - Tape & Reel (TR) 311-1498-1-ND - Cut Tape (CT) 311-1498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN101 |
Description | CAP CER 100PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 50 | 2,23160 Kč | 111,58 Kč |
| 100 | 1,96460 Kč | 196,46 Kč |
| 500 | 1,51870 Kč | 759,35 Kč |
| 1 000 | 1,38147 Kč | 1 381,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15414 Kč | 3 462,42 Kč |
| 6 000 | 1,07528 Kč | 6 451,68 Kč |
| 9 000 | 1,03575 Kč | 9 321,75 Kč |
| 15 000 | 0,99198 Kč | 14 879,70 Kč |
| 21 000 | 0,96639 Kč | 20 294,19 Kč |
| 30 000 | 0,94179 Kč | 28 253,70 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

