
KGM31BCG2A101JM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A101JMTR-ND - Tape & Reel (TR) 478-KGM31BCG2A101JMCT-ND - Cut Tape (CT) 478-KGM31BCG2A101JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A101JM |
Description | CAP CER 100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A101JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,10700 Kč | 31,07 Kč |
| 50 | 2,24400 Kč | 112,20 Kč |
| 100 | 1,97710 Kč | 197,71 Kč |
| 500 | 1,53038 Kč | 765,19 Kč |
| 1 000 | 1,39231 Kč | 1 392,31 Kč |
| 2 500 | 1,24682 Kč | 3 117,05 Kč |
| 5 000 | 1,15927 Kč | 5 796,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,05116 Kč | 15 767,40 Kč |
| 30 000 | 0,99825 Kč | 29 947,50 Kč |
| 45 000 | 0,97175 Kč | 43 728,75 Kč |
| 75 000 | 0,94237 Kč | 70 677,75 Kč |
| 105 000 | 0,92520 Kč | 97 146,00 Kč |
| 150 000 | 0,90868 Kč | 136 302,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

