
C3216C0G2J101J060AA | |
|---|---|
DigiKey Part Number | 445-2336-2-ND - Tape & Reel (TR) 445-2336-1-ND - Cut Tape (CT) 445-2336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J101J060AA |
Description | CAP CER 100PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J101J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,56500 Kč | 25,65 Kč |
| 50 | 1,83520 Kč | 91,76 Kč |
| 100 | 1,60800 Kč | 160,80 Kč |
| 500 | 1,23048 Kč | 615,24 Kč |
| 1 000 | 1,11389 Kč | 1 113,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,91269 Kč | 3 650,76 Kč |
| 8 000 | 0,84986 Kč | 6 798,88 Kč |
| 12 000 | 0,81840 Kč | 9 820,80 Kč |
| 20 000 | 0,78356 Kč | 15 671,20 Kč |
| 28 000 | 0,76319 Kč | 21 369,32 Kč |
| 40 000 | 0,74360 Kč | 29 744,00 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

