
CC1206JRNPOABN101 | |
|---|---|
DigiKey Part Number | 311-1491-2-ND - Tape & Reel (TR) 311-1491-1-ND - Cut Tape (CT) 311-1491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOABN101 |
Description | CAP CER 100PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOABN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206GRNPOABN101 | YAGEO | 11 201 | 13-CC1206GRNPOABN101CT-ND | 6,88000 Kč | Upgrade |
| CC1206JKNPOCBN101 | YAGEO | 17 517 | 311-1493-1-ND | 4,80000 Kč | Upgrade |
| CC1206JKNPOZBN101 | YAGEO | 36 280 | 311-1498-1-ND | 5,42000 Kč | Upgrade |
| CC1206JRNPOBBN101 | YAGEO | 14 217 | 311-1496-1-ND | 4,59000 Kč | Upgrade |
| CC1206JRNPOYBN101 | YAGEO | 14 868 | 13-CC1206JRNPOYBN101CT-ND | 4,59000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,64900 Kč | 26,49 Kč |
| 50 | 1,89780 Kč | 94,89 Kč |
| 100 | 1,66640 Kč | 166,64 Kč |
| 500 | 1,27678 Kč | 638,39 Kč |
| 1 000 | 1,15685 Kč | 1 156,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,97734 Kč | 3 909,36 Kč |
| 8 000 | 0,91076 Kč | 7 286,08 Kč |
| 12 000 | 0,87739 Kč | 10 528,68 Kč |
| 20 000 | 0,84045 Kč | 16 809,00 Kč |
| 28 000 | 0,81885 Kč | 22 927,80 Kč |
| 40 000 | 0,79808 Kč | 31 923,20 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

