Thick Film Resistor Kit 0.0 ~ 1M Ohm Jumper, ±1% Surface Mount 2440 Pieces (122 Values - 20 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAE2DCHIP1206KFE96

DigiKey Part Number
541-LAE2DCHIP1206KFE96-ND
Manufacturer
Manufacturer Product Number
LAE2DCHIP1206KFE96
Description
LAB KIT D25/CRCW1206 100 1/4 E96
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Thick Film Resistor Kit 0.0 ~ 1M Ohm Jumper, ±1% Surface Mount 2440 Pieces (122 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance (Ohms)
0.0 ~ 1M
Manufacturer
Vishay Dale
Tolerance
Jumper, ±1%
Series
Features
Automotive AEC-Q200
Packaging
Bulk
Quantity
2440 Pieces (122 Values - 20 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
1206 (3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 481,22000 Kč4 481,22 Kč
103 936,47600 Kč39 364,76 Kč
Manufacturers Standard Package
Unit Price without VAT:4 481,22000 Kč
Unit Price with VAT:5 422,27620 Kč