
50SVF10M | |
|---|---|
DigiKey Part Number | P122106TR-ND - Tape & Reel (TR) P122106CT-ND - Cut Tape (CT) P122106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SVF10M |
Description | CAP ALUM POLY 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SVF10M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 39.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 790 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 10 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 40mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 25,69400 Kč | 256,94 Kč |
| 50 | 19,98380 Kč | 999,19 Kč |
| 100 | 18,17970 Kč | 1 817,97 Kč |
| 500 | 15,07310 Kč | 7 536,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,83658 Kč | 13 836,58 Kč |
| 2 000 | 13,03907 Kč | 26 078,14 Kč |
| 3 000 | 12,63676 Kč | 37 910,28 Kč |
| 5 000 | 12,18841 Kč | 60 942,05 Kč |
| 7 000 | 11,92497 Kč | 83 474,79 Kč |
| 10 000 | 11,67059 Kč | 116 705,90 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |











