
REF1933AIDDCT | |
|---|---|
DigiKey Part Number | 296-38444-2-ND - Tape & Reel (TR) 296-38444-1-ND - Cut Tape (CT) 296-38444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF1933AIDDCT |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | REF1933AIDDCT Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 12ppmp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.32V ~ 5.5V |
Part Status Active | Current - Supply 460µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Output 20 mA | Supplier Device Package SOT-23-THIN |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 54,38500 Kč | 543,85 Kč |
| 25 | 49,89120 Kč | 1 247,28 Kč |
| 100 | 44,93780 Kč | 4 493,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,57724 Kč | 10 644,31 Kč |
| 500 | 41,15398 Kč | 20 576,99 Kč |
| 750 | 40,44131 Kč | 30 330,98 Kč |
| 1 250 | 39,65162 Kč | 49 564,53 Kč |
| 1 750 | 39,19007 Kč | 68 582,62 Kč |
| 2 500 | 38,74618 Kč | 96 865,45 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |









