
REF1933AIDDCR | |
|---|---|
DigiKey Part Number | 296-REF1933AIDDCRTR-ND - Tape & Reel (TR) 296-REF1933AIDDCRCT-ND - Cut Tape (CT) 296-REF1933AIDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF1933AIDDCR |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | REF1933AIDDCR Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 12ppmp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.32V ~ 5.5V |
Part Status Active | Current - Supply 460µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Output 20 mA | Supplier Device Package SOT-23-THIN |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,94400 Kč | 459,44 Kč |
| 25 | 42,06320 Kč | 1 051,58 Kč |
| 100 | 37,77750 Kč | 3 777,75 Kč |
| 250 | 35,73692 Kč | 8 934,23 Kč |
| 500 | 35,05070 Kč | 17 525,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,24299 Kč | 96 728,97 Kč |
| 6 000 | 31,63090 Kč | 189 785,40 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |





