
LM5185QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-LM5185QPWPRQ1TR-ND - Tape & Reel (TR) 296-LM5185QPWPRQ1CT-ND - Cut Tape (CT) 296-LM5185QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5185QPWPRQ1 |
Description | LM5185QPWPRQ1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5185QPWPRQ1 Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 14V |
Manufacturer Texas Instruments | Frequency - Switching 11kHz ~ 350kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Duty Cycle (Max) 80% |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync No |
Function Step-Up/Step-Down | Control Features Enable, Soft Start |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology Flyback | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Output Phases 1 | Supplier Device Package 14-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 65,89200 Kč | 658,92 Kč |
| 25 | 60,59200 Kč | 1 514,80 Kč |
| 100 | 54,74810 Kč | 5 474,81 Kč |
| 250 | 51,96248 Kč | 12 990,62 Kč |
| 500 | 51,72438 Kč | 25 862,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,19594 Kč | 141 587,82 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |











