
LM5185EVM-SIO | |
|---|---|
DigiKey Part Number | 296-LM5185EVM-SIO-ND |
Manufacturer | |
Manufacturer Product Number | LM5185EVM-SIO |
Description | EVAL BOARD FOR LM5185Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5185-Q1 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.8A, 1.5A, 1A |
Manufacturer Texas Instruments | Voltage - Input 20V ~ 60V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 350kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LM5185-Q1 |
Voltage - Output 16.4V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |


